Reference Only

2702875

I/O Modules ILB BT ADIO MUX.

Manufacturer:

Mfr Part:
2702875

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Modules
ProductWireless I/O Modules
Input Voltage10 V
Input Current20 mA
Output Voltage10 V
Output Current20 mA
Output TypeAnalog, Digital
Termination StyleSpring
IP RatingIP20
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeI/O Modules
SeriesILB
SubcategoryI/O Modules
TradenameRAD LINE

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,640.79$1,640.79
Need more?