Reference Only

2702858

Safety Relays AXL F PSDOR4/2 1F.

Manufacturer:

Mfr Part:
2702858

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Relay Contact FormN/O
IP RatingIP20
Mounting StyleDIN Rail Mount
Current Rating - Max3.2 mA
Product TypeSafety Relays
SubcategoryRelays
Switching Voltage30 V
Width53.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$950.13$950.13
Need more?