Reference Only

2702659

IO-Link Masters & Hubs AXL E IOL DO8 M12 6P.

Manufacturer:

Mfr Part:
2702659

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIO-Link Masters & Hubs
ProductIO-Link Digital Input Modules
Protocol SupportedIO-Link
IO-Link VersionV1.1.2
Mounting StyleScrew Mount
Number of Inputs1 Input
Housing MaterialPocan
IP RatingIP65, IP67
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$183.12$183.12
Need more?