Reference Only
2702635
Networking Modules IL CO BK-XC-PAC.
Datasheet
2702635 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Networking Modules | |
| Product | CANopen Bus Couplers | |
| Interface Type | CANopen | |
| Number of Ports | 2 Port | |
| Data Rate | 2 Mb/s | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 119.4 mm x 71.5 mm x 40 mm | |
| Product Type | I/O Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | IL CO BK-XC-PAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $416.16 | $416.16 | |
| $382.76 | $3,827.60 |
Need more?