Reference Only

2702438

Fiber Optic Transmitters, Receivers, Transceivers FL SFP FE WDM20-B.

Manufacturer:

Mfr Part:
2702438

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Transmitters, Receivers, Transceivers
ProductEthernet Modules
Data Rate100 Mb/s
Operating Supply Voltage3.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic
Part # AliasesFL SFP FE WDM20-B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$500.32$500.32
$460.17$4,601.70
Need more?
Contact Us