Reference Only

2702334

Managed Ethernet Switches FL SWITCH 2204-2TC- 2SFX.

Manufacturer:

Mfr Part:
2702334

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports4 x RJ45, 2 x Fiber Optic
Data Rate100 Mb/s
Interface TypeEthernet, Fiber Optic
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Operating Supply Current250 mA
Product TypeManaged Ethernet Switches
SeriesFL SWITCH 2000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL SWITCH 2204-2TC-2SFX

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517620020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,090.77$1,090.77
Need more?