Reference Only

2702253

Obsolete
Ethernet Modules 1 LAN PORT 30 MBPS OVR STD WIRE20KM MAX

Manufacturer:

Mfr Part:
2702253

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Modules
ProductEthernet Extenders
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Product TypeEthernet Modules
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?