Reference Only
2702184
Interface Modules RAD-RS485-IFS.
Datasheet
2702184 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Communication Modules | |
| Type | RS-485 | |
| Number of Channels / Ports | 1 Port | |
| Maximum Data Rate | 115.2 kb/s | |
| Interface Type | RS-485 | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 30.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | RAD | |
| Dimensions | 17.5 mm x 113 mm x 114.5 mm | |
| Operating Supply Voltage | 19.2 V to 30.5 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | Radioline Wireless |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $521.65 | $521.65 |
Need more?