Reference Only

2702096

Safety Relays PSR_MC72 Schraubanschluss.

Manufacturer:

Mfr Part:
2702096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form2 Form A (DPST-NO)
Contact TerminationPlug In
IP RatingIP20
Mounting StylePlug In
Current Rating - Max6 A
Product TypeSafety Relays
SeriesPSR
SubcategoryRelays
Switching Voltage250 VAC, 250 VDC
Width12.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$390.00$390.00
Need more?