Reference Only

2702068

Programmable Logic Controllers - PLCs AXL F DO4/3 AC 1F.

Manufacturer:

Mfr Part:
2702068

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeDigital Output Module
Output TypeAC
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesAXL F DO4/3 AC 1F

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.4.a
HTS8517620090
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$276.19$276.19
Need more?