Reference Only

2702032

Programmable Logic Controllers - PLCs NLC-IOX-04I- 02QRD-05A.

Manufacturer:

Mfr Part:
2702032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeExtension Module
Number of Inputs4 Input
Number of Outputs2 Output
Mounting StylePanel Mount
Supply Voltage - Max5 V, 30 V
Supply Voltage - Min0 V, 11 V
Display TypeNone
Analog / DigitalDigital
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesNLC-IOX-04I-02QRD-05A NLCIOX04I02QRD05A

Export and Environmental Classification

AttributeDescription
ECCN3A991.B.1
HTS8538901000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.11$60.11
$55.29$552.90
Need more?