Reference Only

2702008

Programmable Logic Controllers - PLCs AXL F AI4 U XC 1H.

Manufacturer:

Mfr Part:
2702008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeAnalog Input Module
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?