Reference Only

2701877

Routers FL MGUARD RS4004 TX/DTX VPN.

Manufacturer:

Mfr Part:
2701877

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRouters
ProductEthernet Routers
Data Rate10 Mb/s, 100 Mb/s
Number of Ports6 x RJ45
Interface TypeRJ-45
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Operating Supply Current100 mA
Product TypeRouters
SeriesMGUARD
SubcategoryEthernet & Communication Modules
TradenameFL MGUARD

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,192.63$2,192.63
Need more?
Contact Us