Reference Only
2701875
End of Life
Routers FL MGUARD RS2005 TX VPN
Datasheet
2701875 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Routers | |
| Product | Ethernet Routers | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Number of Ports | 6 x RJ45 | |
| Interface Type | RJ-45 | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Operating Supply Current | 100 mA | |
| Product Type | Routers | |
| Series | MGUARD | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL MGUARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?