Reference Only
2701850
Obsolete
WiFi Modules - 802.11 FL WLAN 5102
Datasheet
2701850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | WiFi Modules - 802.11 | |
| Protocol Supported | 802.11 a/b/g/n | |
| Frequency | 2.4 GHz, 5 GHz | |
| Data Rate | 300 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Output Power | 11 dBm | |
| Supply Current Transmitting | 200 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Antenna Connector Type | RSMA | |
| Dimensions | 109 mm x 109 mm x 40 mm | |
| Modulation Technique | 802.11 a/b/g | |
| Operating Supply Voltage | 24 V | |
| Product Type | WiFi Modules | |
| Security | 802.11i, 802.1X, AES, MAC Filter, TKIP, WPA2, WPA PSK | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?