Reference Only

2701553

Obsolete
Managed Ethernet Switches FL SWITCH 7004_ 4GC_EIP

Manufacturer:

Mfr Part:
2701553

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports4 x RJ45, 4 x RJ45/SFP Combo
Data Rate10 Mb/s, 100 Mb/s, 1 Gb/s
Interface TypeEthernet, SFP
Supply Voltage - Min12 V
Supply Voltage - Max58 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Dimensions135.5 mm x 130 mm x 60 mm
Product TypeManaged Ethernet Switches
SeriesFL 7000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?