Reference Only
2701420
Obsolete
Managed Ethernet Switches FL SWITCH 7005 FX-2FXSM-EIP
Datasheet
2701420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 5 x RJ45, 3 x Fiber Optic | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet, Fiber Optic | |
| Supply Voltage - Min | 24 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Current | 520 mA | |
| Dimensions | 135.5 mm x 130 mm x 60 mm | |
| Description/Function | Industrial ethernet switch | |
| Product Type | Managed Ethernet Switches | |
| Series | FL 7000 | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL SWITCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?