Reference Only
2701418
Obsolete
Managed Ethernet Switches FL SWITCH 7008-EIP
Datasheet
2701418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 8 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 58 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Current | 350 mA | |
| Dimensions | 135.5 mm x 130 mm x 60 mm | |
| Product Type | Managed Ethernet Switches | |
| Series | FL 7000 | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL SWITCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?