Reference Only
2701395
HMI Displays & Panel PCs BL PPC15 7000.
Datasheet
2701395 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Processor Brand | Intel | |
| Maximum RAM Capacity | 4 GB | |
| Installed RAM | 4 GB | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 45 C | |
| Product Type | Panel PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8471500150 |
| TARIC | 8471410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---