Reference Only
2701344
Cellular Modules NLC-COM GSM.
Datasheet
2701344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cellular Modules | |
| Frequency | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Antenna Connector Type | SMA | |
| Dimensions | 43 mm x 80.5 mm x 103.5 mm | |
| Protocol - Cellular, NBIoT, LTE | GSM | |
| Operating Supply Voltage | 12 V to 24 V | |
| Product Type | Cellular Modules | |
| Subcategory | Wireless & RF Modules | |
| Part # Aliases | NLC-COM-GSM NLCCOMGSM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.B.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $396.57 | $396.57 | |
| $364.74 | $3,647.40 |
Need more?