Reference Only

2701275

Routers FL MGUARD PCI4000 VPN.

Manufacturer:

Mfr Part:
2701275

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRouters
ProductEthernet Modules
Number of Ports2 x RJ45
Interface TypeEthernet
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Product TypeRouters
SeriesMGUARD
SubcategoryEthernet & Communication Modules
TradenameFL MGUARD
Part # AliasesFL_MGUARD_PCI4000_VPN FLMGUARDPCI4000VPN

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$670.54$670.54
$616.72$6,167.20
Need more?