Reference Only
2701169
Obsolete
Ethernet Modules FL WLAN EPA RSMA
Datasheet
2701169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Modules | |
| Product | Ethernet Network Adapters | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Description/Function | WLAN Ethernet Port Adapter | |
| Dimensions | 34 mm x 66 mm x 91 mm | |
| Operating Supply Voltage | 9 V to 30 V | |
| Product Type | Ethernet Modules | |
| Series | FL WLAN | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | FL_WLAN_EPA_RSMA FLWLANEPARSMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?