Reference Only
2701124
Obsolete
Ethernet Modules nLC-COM-ENET-MB1 ETHERNET MODULE
Datasheet
2701124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Modules | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Description/Function | Ethernet communication module | |
| Dimensions | 103.5 mm x 43 mm x 40 mm | |
| Interface Type | Ethernet | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Ports | 1 x RJ45 | |
| Operating Supply Current | 110 mA | |
| Product Type | Ethernet Modules | |
| Product | Ethernet Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V | |
| Part # Aliases | NLC-COM-ENET-MB1 NLCCOMENETMB1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.B.1 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?