Reference Only

2701043

Programmable Logic Controllers - PLCs nLC-04QRD-05A 6IN/4OUT MODULE.

Manufacturer:

Mfr Part:
2701043

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
Number of Inputs6 Input
Number of Outputs4 Output
Mounting StyleDIN Rail Mount
Supply Voltage - Max24 VDC
Supply Voltage - Min24 VDC
Output TypeRelay
Display TypeNone
Size103.5 mmx 80.5 mm x 60 mm
Analog / DigitalDigital
Product TypePLC Controllers
SubcategoryControllers
Part # AliasesNLC-050-024D-06I-04QRD-05A NLC050024D06I04QRD05A

Export and Environmental Classification

AttributeDescription
ECCN3A991.B.1
HTS8537109160
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.07$137.07
Need more?