Reference Only

2700975

End of Life
I/O Controllers ILC 171 ETH 2TX

Manufacturer:

Mfr Part:
2700975

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Controllers
SeriesILC 171
IP RatingIP20
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Product TypeI/O Controllers
SubcategoryControllers
TradenameInline
Part # AliasesILC_171_ETH_2TX ILC171ETH2TX

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.3
HTS8537109160
TARIC8537109199
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?