Reference Only
2700968
Routers FL MGUARD DELTA TX/TX VPN.
Datasheet
2700968 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Routers | |
| Product | Ethernet Routers | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Number of Ports | 2 Port | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 230 V | |
| Supply Voltage - Max | 230 V | |
| Minimum Operating Temperature | + 5 C | |
| Maximum Operating Temperature | + 40 C | |
| Dimensions | 130 mm x 114 mm x 50 mm | |
| Operating Supply Current | 13 mA | |
| Product Type | Routers | |
| Series | FL MGUARD | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | RAD LINE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $966.77 | $966.77 | |
| $889.18 | $8,891.80 |
Need more?