Reference Only

2700916

Obsolete
HMI Displays & Panel PCs TP 3105T

Manufacturer:

Mfr Part:
2700916

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Product TypePanel PCs
SubcategoryComputing
Part # AliasesTP_3105T TP3105T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471410150
TARIC8471410090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?