Reference Only

2700640

Routers FL MGUARD SMART2.

Manufacturer:

Mfr Part:
2700640

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRouters
Data Rate10 Mb/s, 100 Mb/s
Number of Ports2 Port
Interface TypeEthernet, USB
Supply Voltage - Min5 V
Supply Voltage - Max5 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
Description/FunctionRouter with intelligent firewall
Dimensions115 mm x 77 mm x 27 mm
IP RatingIP30
Product TypeRouters
SecurityWith Security
SeriesMGUARD
SubcategoryEthernet & Communication Modules
TradenameFL MGUARD
Part # AliasesFL_MGUARD_SMART2 FLMGUARDSMART2

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$726.15$726.15
$667.86$6,678.60
Need more?
Contact Us