Reference Only

2700271

Managed Ethernet Switches FL SWITCH GHS 4G/12.

Manufacturer:

Mfr Part:
2700271

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports4 x RJ45, 4 x RJ45/SFP Combo
Data Rate10 Mb/s, 100 Mb/s, 1 Gb/s
Interface TypeEthernet, SFP
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 55 C
Operating Supply Current800 mA
Dimensions287 mm x 125 mm x 115 mm
Product TypeManaged Ethernet Switches
SeriesFL GHS
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_GHS_4G/12 FLSWITCHGHS4G12

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517620090
TARIC8517620000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,726.45$3,726.45
Need more?
Contact Us