Reference Only

2700198

Routers FL MGUARD GT/GT VPN.

Manufacturer:

Mfr Part:
2700198

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRouters
ProductEthernet Routers
Data Rate1 Gb/s
Number of Ports2 Port
Interface TypeEthernet
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Operating Supply Current270 mA
Product TypeRouters
SeriesMGUARD
SubcategoryEthernet & Communication Modules
TradenameFL MGUARD
Part # AliasesFL_MGUARD_GT/GT_VPN FLMGUARDGTGTVPN

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620020
TARIC8517620000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,206.44$2,206.44
Need more?
Contact Us