Reference Only
2700163
Tower Light Accessories PSD-S ME B-P.
Datasheet
2700163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Tower Light Accessories | |
| Type | Base | |
| Product | Accessories | |
| Diameter | 70 mm | |
| Height | 37 mm | |
| Mounting Style | Base Mount | |
| Product Type | Tower Light Accessories | |
| Subcategory | Industrial Lighting & Indicators | |
| Part # Aliases | PSD-S_ME_B-P PSDSMEBP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?