Reference Only
2700155
Circular Metric Connectors PSD-S ME OB/MB.
Datasheet
2700155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Accessory Type | Mounting Outlet Box | |
| Height | 45.5 mm | |
| Product Type | Circular Metric Connectors | |
| Product | Hardware | |
| Subcategory | Circular Connectors | |
| Type | Mounting Outlet Box | |
| Part # Aliases | PSD-S_ME_OB/MB PSDSMEOBMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.92 | $79.92 |
Need more?