Reference Only
2700127
Tower Lights - Assembled PSD-S OE LED CL.
Datasheet
2700127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Tower Lights - Assembled | |
| Mounting Style | Panel Mount | |
| Height | 65.5 mm | |
| IP Rating | IP65 | |
| Product Type | Tower Lights | |
| Subcategory | Industrial Lighting & Indicators | |
| Type | Light Module | |
| Part # Aliases | PSD-S_OE_LED_CL PSDSOELEDCL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.33 | $141.33 |
Need more?