Reference Only
2700118
LED Lenses & Assemblies PSD-S OE LED RFL RD.
Datasheet
2700118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | LED Lenses & Assemblies | |
| Type | LED Random Flashing Beacon Element | |
| Diameter | 70 mm | |
| Color | Red | |
| Shape | Round | |
| Height | 65.5 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Part # Aliases | PSD-S_OE_LED_RFL_RD PSDSOELEDRFLRD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $252.74 | $252.74 | |
| $232.45 | $2,324.50 |
Need more?