Reference Only
2692322
Networking Modules IL PB BK DI8 D O4/EF-PAC.
Datasheet
2692322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Networking Modules | |
| Tradename | PROFIBUS | |
| Series | IL PB | |
| Product | PROFIBUS Communication Couplers | |
| Interface Type | PROFIBUS | |
| Number of Ports | 2 Port | |
| Data Rate | 12 Mb/s | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 119.8 mm x 80 mm x 71.5 mm | |
| Product Type | I/O Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | IL_PB_BK_DI8_DO4/EF-PAC ILPBBKDI8DO4EFPAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.4.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $679.58 | $679.58 |
Need more?