Reference Only
2688530
Networking Modules AXL F BK PB.
Datasheet
2688530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Networking Modules | |
| Product | PROFIBUS Communication Couplers | |
| Interface Type | Micro USB, PROFIBUS | |
| Number of Ports | 3 Port | |
| Data Rate | 12 Mb/s, 100 Mb/s | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 126.1 mm x 74 mm x 45 mm | |
| Product Type | I/O Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | AXL_F_BK_PB AXLFBKPB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.4.a |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $676.04 | $676.04 |
Need more?