Reference Only

2404286

HMI Displays & Panel PCs TP 3043W/WT.

Manufacturer:

Mfr Part:
2404286

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
Operating Supply Voltage24 V
Display Resolution - Pixels480 x 272
Diagonal4.3 in
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Product TypePanel PCs
SubcategoryComputing
Part # AliasesTP 3043W/WT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471410150
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,035.70$1,035.70
Need more?
Contact Us