Reference Only

2403459

Obsolete
HMI Displays & Panel PCs TP 3070W/P

Manufacturer:

Mfr Part:
2403459

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
Operating Supply Voltage24 V
Interface TypeEthernet, USB
Display Resolution - Pixels800 x 480
Diagonal7 in
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Product TypePanel PCs
SubcategoryComputing
Part # AliasesTP 3070W/P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471410150
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?