Reference Only

2401551

Obsolete
HMI Displays & Panel PCs TP070STW/100130003 S00127

Manufacturer:

Mfr Part:
2401551

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Product TypePanel PCs
SeriesTP070STW
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471410150
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?