Reference Only

2400806

HMI Displays & Panel PCs TP105AT/702000 S00001.

Manufacturer:

Mfr Part:
2400806

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
Operating Supply Voltage24 V
Interface TypeEthernet, USB
Display Resolution - Pixels800 x 600
Diagonal10.4 in
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Product TypePanel PCs
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8524911000
TARIC8524910000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us