Reference Only
2400339
Obsolete
Solid State Drives - SSD VL2 80 GB MLC SSD SATA KIT
Datasheet
2400339 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Drives - SSD | |
| Configuration | MLC | |
| Form Factor | 2.5 in | |
| Interface Type | SATA | |
| Memory Size | 80 GB | |
| Product Type | Solid State Drives - SSD | |
| Product | SATA SSDs | |
| Subcategory | Memory & Data Storage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471706000 |
| TARIC | 8471705090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?