Reference Only
2400338
Solid State Drives - SSD VL2 32 GB SLC SSD SATA KIT.
Datasheet
2400338 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Drives - SSD | |
| Configuration | SLC | |
| Form Factor | 2.5 in | |
| Interface Type | SATA | |
| Memory Size | 32 GB | |
| Product Type | Solid State Drives - SSD | |
| Product | SATA SSDs | |
| Subcategory | Memory & Data Storage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471704065 |
| TARIC | 8471705090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $840.55 | $840.55 |
Need more?