Reference Only

2322265

Terminal Block Interface Modules VIP3/FLK14/8/LED/PLC.

Manufacturer:

Mfr Part:
2322265

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductPassive Modules
Number of Positions14 Position
Current Rating1 A
Voltage Rating20 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Mounting StyleDIN Rail
SeriesVIP-3
Connection MethodScrew
Height69 mm
Length69 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width52.3 mm
Part # AliasesVIP-3/SC/FLK14/8IM/LED/PLC VIP3SCFLK148IMLEDPLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.09$76.09
Need more?