Reference Only
2322249
End of Life
Terminal Block Interface Modules VIP2/FLK14/LED/PLC
Datasheet
2322249 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | IDC/FLK Terminal Boards | |
| Connection Method | Screw | |
| Current Rating | 1 A | |
| Height | 65.5 mm | |
| Length | 65.5 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | DIN Rail | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Series | VIP-2 | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | INTERFACE Cabling | |
| Voltage Rating | 20 V | |
| Width | 39.8 mm | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 30 AWG | |
| Part # Aliases | VIP-2/SC/FLK14/LED/PLC VIP2SCFLK14LEDPLC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?