Reference Only

2322184

End of Life
Terminal Block Interface Modules VIP3/SC/D50SUB/M/LED

Manufacturer:

Mfr Part:
2322184

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductD-Sub Terminal Boards
Number of Positions50
Current Rating500 mA
Voltage Rating24 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
Mounting StyleDIN Rail
ColorGreen
SeriesVIP-3
Connection MethodScrew
Height69 mm
Length69 mm
Maximum Operating Temperature+ 45 C
Minimum Operating Temperature- 20 C
Mounting AngleAny
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width98.2 mm
Part # AliasesVIP-3/SC/D50SUB/M/LED VIP3SCD50SUBMLED

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?