Reference Only

2322126

Terminal Block Interface Modules VIP-3/SC/FLK60/LED.

Manufacturer:

Mfr Part:
2322126

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductPassive Modules
Number of Positions60 Position
Current Rating1 A
Voltage Rating24 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
Mounting StyleDIN Rail
ColorGreen
SeriesVIP
PackagingBulk
Height69 mm
Length69 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Mounting AngleAny
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width113.5 mm
Part # AliasesVIP-3/SC/FLK60/LED VIP3SCFLK60LED

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.25$142.25
$130.83$1,308.30
Need more?
Contact Us