Reference Only

2322087

Obsolete
Terminal Block Interface Modules VIP-3/SC/FLK26/LED

Manufacturer:

Mfr Part:
2322087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductFlat Cable Terminal Boards
Number of Positions26
Current Rating1 A
Voltage Rating24 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
Mounting StyleDIN Rail
ColorGreen
SeriesVIP
Connection MethodScrew
Height69 mm
Length69 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Mounting AngleAny
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width57.4 mm
Part # AliasesVIP-3/SC/FLK26/LED VIP3SCFLK26LED

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?