Reference Only

2321981

Terminal Block Interface Modules FLKM-2KS40/PMT/ ST/YCS.

Manufacturer:

Mfr Part:
2321981

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions40
Connection MethodScrew
Height112 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width180.5 mm
Part # AliasesFLKM-2KS40/PMT/ST/YCS FLKM2KS40PMTSTYCS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030333800
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$278.86$278.86
Need more?