Reference Only

2321842

Obsolete
Terminal Block Interface Modules FLKM-2KS50/BFI/SPT/ CS/C-L

Manufacturer:

Mfr Part:
2321842

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions50 Position
Connection MethodSpring Cage
Contact PlatingGold
Height125.5 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width343.5 mm
Part # AliasesFLKM-2KS50/BFI/SPT/CS/C-L FLKM2KS50BFISPTCSCL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?