Reference Only
2320487
Specialized Cables IFS-MINI-DIN DATACABLE.
Datasheet
2320487 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Cable Length | 2 m | |
| Description/Function | Data Cable | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | QUINT POWER | |
| Part # Aliases | IFS-MINI-DIN-DATACABLE IFSMINIDINDATACABLE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.00 | $118.00 |
Need more?